Asia Vital Components C6025B12E technical specifications.
| Mounting | Flange Mount |
| Termination Style | Lead Wire |
| Shape | Square |
| Size (mm) | 60 X 60 X 25 |
| Product Length (mm) | 60 |
| Product Depth (mm) | 60 |
| Product Height (mm) | 25 |
| Voltage Rating | 12V |
| Category | DC Fan |
| Nominal Speed | 2600r/min |
| Maximum Airflow | 11.5CFM |
| Maximum Pressure | 0.075inH2O |
| Noise Level | 22.9dB |
| Line Current | 0.07A |
| Bearings | Ball |
| HTS Code | 8414596590 |
| Schedule B | 8414599080 |
| ECCN | EAR99 |
Download the complete datasheet for Asia Vital Components C6025B12E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.