Asia Vital Components D5010S12L technical specifications.
| Mounting | Flange Mount |
| Termination Style | Lead Wire |
| Shape | Square |
| Size (mm) | 50 X 50 X 11 |
| Product Length (mm) | 50 |
| Product Depth (mm) | 50 |
| Product Height (mm) | 11 |
| Voltage Rating | 12V |
| Category | DC Fan |
| Nominal Speed | 4000r/min |
| Maximum Airflow | 6.98CFM |
| Maximum Pressure | 0.069inH2O |
| Noise Level | 26.4dB |
| Line Current | 0.07A |
| Bearings | Sleeve |
| HTS Code | 8414596590 |
| Schedule B | 8414599080 |
| ECCN | EAR99 |
Download the complete datasheet for Asia Vital Components D5010S12L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.