The DA12025R12L is a 12V DC fan with a flange mount design, featuring a square shape and a size of 120mm x 120mm x 25.4mm. It operates within an input voltage range of 5 to 13.2V and has a nominal speed of 2500RPM. The fan achieves a maximum airflow of 80.78CFM and a maximum pressure of 0.234inH2O, with a noise level of 38.5dBA. It has a line current of 0.2A and utilizes hydrodynamic bearings for smooth operation.
Asia Vital Components DA12025R12L technical specifications.
| Mounting | Flange Mount |
| Termination Style | Lead Wire |
| Shape | Square |
| Size (mm) | 120 X 120 X 25.4 |
| Product Length (mm) | 120 |
| Product Depth (mm) | 120 |
| Product Height (mm) | 25.4 |
| Voltage Rating | 12V |
| Operating Input Voltage Range | 5 to 13.2V |
| Category | DC Fan |
| Nominal Speed | 2500r/min |
| Maximum Airflow | 80.78CFM |
| Maximum Pressure | 0.234inH2O |
| Noise Level | 38.5dB |
| Line Current | 0.2A |
| Bearings | Hydro |
| HTS Code | 8414596590 |
| Schedule B | 8414599080 |
| ECCN | EAR99 |
Download the complete datasheet for Asia Vital Components DA12025R12L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.