
2 Ball Bearings Hot-Swap Modular Kit (blue color shown in pictures) included to pop in-and-out of server fan array To convert to regular 3-pin motherboard connector, you will need to cut the connector off, stripe all 3 wires, and make connection to the standard 3-pin connector UL, CSA, TUV, and CE approved
Asia Vital Components DB06038B12L technical specifications.
| Mounting | Flange Mount |
| Termination Style | Lead Wire |
| Shape | Square |
| Size (mm) | 60 X 60 X 38 |
| Product Length (mm) | 60 |
| Product Depth (mm) | 60 |
| Product Height (mm) | 38 |
| Voltage Rating | 12V |
| Operating Input Voltage Range | 7 to 13.2V |
| Category | DC Fan |
| Nominal Speed | 8000r/min |
| Maximum Airflow | 53.8CFM |
| Maximum Pressure | 1.07inH2O |
| Noise Level | 58dB |
| Line Current | 0.85A |
| Bearings | Ball |
| HTS Code | 8414596590 |
| Schedule B | 8414599080 |
| ECCN | EAR99 |
Download the complete datasheet for Asia Vital Components DB06038B12L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.