Asia Vital Components DB07015R12U technical specifications.
| Mounting | Flange Mount |
| Termination Style | Lead Wire |
| Shape | Square |
| Size (mm) | 70 X 70 X 15 |
| Product Length (mm) | 70 |
| Product Depth (mm) | 70 |
| Product Height (mm) | 15 |
| Voltage Rating | 12V |
| Operating Input Voltage Range | 5 to 13.2V |
| Category | DC Fan |
| Nominal Speed | 5000|5400r/min |
| Maximum Airflow | 36.95|41.5CFM |
| Maximum Pressure | 0.234inH2O|0.272inH2O |
| Noise Level | 43|44.8dB |
| Line Current | 0.34|0.38A |
| Bearings | Hydro |
| HTS Code | 8414596590 |
| Schedule B | 8414599080 |
| ECCN | EAR99 |
Download the complete datasheet for Asia Vital Components DB07015R12U to view detailed technical specifications.
No datasheet is available for this part.