Asia Vital Components DB12038B24E technical specifications.
| Mounting | Flange Mount |
| Termination Style | Lead Wire |
| Shape | Square |
| Size (mm) | 120 X 120 X 38 |
| Product Length (mm) | 120 |
| Product Depth (mm) | 120 |
| Product Height (mm) | 38 |
| Voltage Rating | 24V |
| Operating Input Voltage Range | 14 to 26.4V |
| Category | DC Fan |
| Nominal Speed | 3600r/min |
| Maximum Airflow | 152.2CFM |
| Maximum Pressure | 0.529inH2O |
| Noise Level | 59dB |
| Line Current | 0.6A |
| Bearings | Ball |
| HTS Code | 8414596590 |
| Schedule B | 8414599080 |
| ECCN | EAR99 |
Download the complete datasheet for Asia Vital Components DB12038B24E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.