Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
ASIA VITAL COMPONENTS

F1238B12H

Datasheet
Asia Vital Components

F1238B12H

DC Fan Ball Bearing 12V 0.5A 6W 2600RPM 114.79CFM 45dB Flange Mount

  1. Thermal Management
  2. Fans & Blowers
  1. Thermal Management
  2. Fans & Blowers

Voltage Rating12V
MountingFlange Mount
Quick Jump:

Technical Specifications

Asia Vital Components F1238B12H technical specifications.

General

Mounting
Flange Mount
Termination Style
Lead Wire
Shape
Square
Size (mm)
120 X 120 X 38
Product Length (mm)
120
Product Depth (mm)
120
Product Height (mm)
38
Voltage Rating
12V
Category
DC Fan
Nominal Speed
2600r/min
Maximum Airflow
114.79CFM
Maximum Pressure
0.267inH2O
Noise Level
45dB
Line Current
0.5A
Bearings
Ball

Compliance

HTS Code
8414596590
Schedule B
8414599080
ECCN
EAR99

Datasheet

Asia Vital Components F1238B12H Datasheet

Download the complete datasheet for Asia Vital Components F1238B12H to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com