Asia Vital Components P8025B24U technical specifications.
| Mounting | Flange Mount |
| Termination Style | Lead Wire |
| Shape | Square |
| Size (mm) | 80 X 80 X 25.4 |
| Product Length (mm) | 80 |
| Product Depth (mm) | 80 |
| Product Height (mm) | 25.4 |
| Voltage Rating | 24V |
| Category | DC Fan |
| Nominal Speed | 900 to 3900r/min |
| Maximum Airflow | 7.82 to 42.46CFM |
| Maximum Pressure | 0.011inH2O to 0.275inH2O |
| Noise Level | 21.5 to 41.8dB |
| Line Current | 0.09 to 0.21A |
| Bearings | Ball |
| HTS Code | 8414596590 |
| Schedule B | 8414599080 |
| ECCN | EAR99 |
Download the complete datasheet for Asia Vital Components P8025B24U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.