Asia Vital Components T6015B12U technical specifications.
| Mounting | Flange Mount |
| Termination Style | Lead Wire |
| Shape | Square |
| Size (mm) | 60 X 60 X 15 |
| Product Length (mm) | 60 |
| Product Depth (mm) | 60 |
| Product Height (mm) | 15 |
| Voltage Rating | 12V |
| Category | DC Fan |
| Nominal Speed | 1800 to 5200r/min |
| Maximum Airflow | 4.54 to 16.6CFM |
| Maximum Pressure | 0.028inH2O to 0.208inH2O |
| Noise Level | 22.3 to 41.8dB |
| Line Current | 0.14A |
| Bearings | Ball |
| HTS Code | 8414596590 |
| Schedule B | 8414599080 |
| ECCN | EAR99 |
Download the complete datasheet for Asia Vital Components T6015B12U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.