The A-DF 25 A/KG-T4S is a 25-position D-Subminiature receptacle connector with female socket contacts. It is designed for through-hole PCB mounting with a right-angle orientation and a standard 0.319 inch (8.10mm) backset spacing. The connector features gold flash plating on copper alloy contacts and a tin-plated steel shell. It includes integrated 4-40 UNC threaded standoffs and board locks (T4S suffix) for secure mechanical attachment to the printed circuit board. It is rated for 3A per contact and operates across a temperature range of -55°C to +105°C.
ASSMANN WSW COMPONENTS A-DF 25 A/KG-T4S technical specifications.
| Number of Positions | 25 |
| Number of Rows | 2 |
| Gender | Female |
| Connector Style | D-Sub |
| Mounting Type | Through Hole, Right Angle |
| Contact Plating | Gold Flash |
| Shell Material | Steel |
| Shell Finish | Tin Plated |
| Current Rating | 3A |
| Voltage Rating | 250V |
| Operating Temperature Range | -55 to +105°C |
| Insulation Resistance | 1GΩ |
| Flammability Rating | UL94 V-0 |
| Flange Feature | 4-40 UNC Threaded Standoff |
| Mounting Hardware | Board Lock |
| Contact Resistance | 20mΩ |
| Backset Spacing | 8.10mm |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for ASSMANN WSW COMPONENTS A-DF 25 A/KG-T4S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.