Assmann 31010 technical specifications.
| Cable Type | Combo |
| Connector Type A | 30POS Cellular Phone Connector |
| Connector Type B | (Micro USB Type B/Mini USB Type B/5POS USB Type A) |
| Gender | M-M |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Assmann 31010 to view detailed technical specifications.
No datasheet is available for this part.