Assmann 31021 technical specifications.
| Cable Type | Charger/Data |
| Wire Size | 30AWG |
| Connector Type A | Apple Lightning |
| Connector Type B | USB Type A |
| Gender | M-M |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Assmann 31021 to view detailed technical specifications.
No datasheet is available for this part.