This optical cordless keyboard features a maximum frequency of 2400 and operates on various Windows operating systems. It has a cordless range of 6 meters and a resolution of 1600. The keyboard includes three buttons and measures 45mm in length, 70mm in depth, and 30mm in height.
Checking distributor stock and pricing after the page loads.
| Interface | Cordless |
| Type | Optical |
| Operating Systems | Win 7|Win 2000|Win Vista|Win XP |
| Cordless Range | 6m |
| Maximum Frequency | 2400MHz |
| Wheel Option | Yes |
| Resolution | 1600dpi |
| Number of Buttons | 3 |
| Product Depth | 70mm |
| Height | 30mm |
| Product Length | 45mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |