Assmann 84186 technical specifications.
| Wire Size | 28AWG |
| Connector Type A | USB Type A |
| Connector Type B | Micro USB Type B |
| Gender | PL-PL |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Assmann 84186 to view detailed technical specifications.
No datasheet is available for this part.