Assmann 84277 technical specifications.
| Cable Type | Power |
| Connector Type A | 6(Power) |
| Connector Type B | Power |
| Gender | F-M |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Assmann 84277 to view detailed technical specifications.
No datasheet is available for this part.