Assmann 84342 technical specifications.
| Cable Type | Adapter |
| Wire Size | 28AWG |
| Connector Type A | Micro USB B |
| Connector Type B | High Density D-Subminiature |
| Gender | PL-RCP |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Assmann 84342 to view detailed technical specifications.
No datasheet is available for this part.