Assmann 84455 technical specifications.
| Cable Type | Connection |
| Connector Type A | Toslink |
| Connector Type B | Toslink |
| Gender | PL-PL |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Assmann 84455 to view detailed technical specifications.
No datasheet is available for this part.