
Modular RJ11 connector featuring 8 positions and a 2.54mm pitch. This right-angle, through-hole mounted component offers 8 solder termination terminals and a single port. Constructed with bronze contacts plated in gold, it operates within a temperature range of -40°C to 85°C. The unshielded design is lead-free and RoHS compliant.
Assmann A-2004-2-4-LP-N-R technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Down |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Assmann A-2004-2-4-LP-N-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.