Female RJ45 connector with 8 positions and 2.54mm pitch, designed for right-angle, through-hole mounting. Features bronze contacts with gold plating, a maximum current rating of 1.5A, and a maximum voltage rating of 120V AC. Operates within a temperature range of -40°C to 85°C. This shielded, lead-free, and RoHS-compliant component offers a single port with 8 solder terminals.
Assmann A-2004-2-4-LPS-N-R technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Down |
| Gender | Female |
| Lead Free | Lead Free |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 120V |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Assmann A-2004-2-4-LPS-N-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.