
Right-angle modular jack connector, female, 4 positions and 4 contacts. Features gold-plated bronze contacts for reliable connectivity. Rated for a maximum current of 1.5A and a maximum voltage of 120V AC. Operates within a temperature range of -40°C to 85°C. Unshielded design with a 2.54mm pitch, suitable for through-hole mounting and solder termination. Lead-free and RoHS compliant.
Assmann A-2004-3-4-LP-N-R technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Down |
| Gender | Female |
| Lead Free | Lead Free |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 120V |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Assmann A-2004-3-4-LP-N-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.