Assmann A-20042-LPS technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 18.7mm |
| Direction | Down |
| Gender | Female |
| Length | 16mm |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions Loaded | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Assmann A-20042-LPS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.