
Vertical, unshielded modular jack with 6 contacts and 1 port, featuring gold-plated bronze contacts. This female connector supports a maximum current rating of 1.5A and a maximum AC voltage of 120V, operating within a temperature range of -40°C to 85°C. Designed for through-hole mounting with a 2.54mm pitch and solder termination, it is lead-free and RoHS compliant.
Assmann A-2014-1-4-N-T-R technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | User Selectable |
| Gender | Female |
| Lead Free | Lead Free |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 120V |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Assmann A-2014-1-4-N-T-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
