
Modular RJ11 connector featuring a vertical, through-hole mount design. This unshielded component offers 8 positions and 8 terminals with a 2.04mm contact pitch, utilizing gold-plated bronze contacts for reliable connectivity. Operating within a temperature range of -40°C to 85°C, it supports lead-free and RoHS compliant applications.
Assmann A-2014-2-4-N-T-R technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | User Selectable |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Assmann A-2014-2-4-N-T-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
