Assmann A-57-14M-R technical specifications.
| Terminal Pitch (mm) | 2.16 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 14 |
| Number of Ports | 1 |
| Product Length (mm) | 38.1 |
| Product Height (mm) | 15.8 |
| Type | SCSI |
| Gender | M |
| Number of Contacts | 14 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 0K2J7 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Assmann A-57-14M-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.