Assmann A-57/24M technical specifications.
| Package/Case | Metal |
| Contact Material | Brass |
| Contact Plating | Nickel, Tin, Gold |
| Current Rating | 1A |
| Depth | 15.25mm |
| Gender | Male |
| Length | 54.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 24 |
| Number of Poles | 24 |
| Orientation | Straight |
| Pitch | 2.16mm |
| RoHS Compliant | Yes |
| Voltage Rating | 250V |
| Width | 12.25mm |
| RoHS | Compliant |
Download the complete datasheet for Assmann A-57/24M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.