Assmann A-57/50F technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 15.3mm |
| Gender | Female |
| Length | 82.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -5°C |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Orientation | Straight |
| Pitch | 2.16mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Assmann A-57/50F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.