Assmann A-57/50F-B technical specifications.
| Contact Material | Brass |
| Contact Plating | Nickel, Tin, Gold |
| Current Rating | 1A |
| Depth | 15.25mm |
| Gender | Female |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 50 |
| Orientation | Straight |
| Pitch | 2.16mm |
| RoHS Compliant | Yes |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Assmann A-57/50F-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.