
The A-BF64ABT connector features 64 female contacts with a current rating of 2A and a voltage rating of 125V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The connector is RoHS compliant and has a mating cycle of 50. It measures 15.6mm in height, 8.1mm in length, and 95mm in width, with a pitch of 2.54mm.
Assmann A-BF64ABT technical specifications.
| Color | Grey |
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Nickel, Tin, Gold |
| Current Rating | 2A |
| Gender | Female |
| Height | 15.6mm |
| Length | 8.1mm |
| Mating Cycles | 50 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Socket |
| Number of Contacts | 64 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | A-BF |
| Termination | Solder |
| Voltage Rating | 125V |
| Width | 95mm |
| RoHS | Compliant |
Download the complete datasheet for Assmann A-BF64ABT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
