This is a 2-row, through-hole header with a maximum current rating of 3A and a maximum voltage rating of 500V AC. It has a pitch of 2.54mm and is made of bronze with a gold plating. The header is designed for use in applications where a secure connection is required, with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The header is RoHS compliant and is suitable for use in a variety of applications, including board-to-board and mezzanine connections.
Assmann A-BL254-DG-G10D technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5mm |
| Gender | Female |
| Length | 13.2mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 500V |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Assmann A-BL254-DG-G10D to view detailed technical specifications.
No datasheet is available for this part.