Assmann A-CCS020-Z-SM/P technical specifications.
| Package/Case | PLCC |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 10.03mm |
| Insulation Material | Nylon |
| Length | 10.03mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 100V |
| RoHS | Compliant |
Download the complete datasheet for Assmann A-CCS020-Z-SM/P to view detailed technical specifications.
No datasheet is available for this part.