Assmann A-CCS020-Z-SM-R technical specifications.
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Product Length (mm) | 15.34 |
| Product Depth (mm) | 15.34 |
| Product Height (mm) | 4.6 |
| Type | PLCC Socket |
| Number of Contacts | 20 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 1A |
| Cage Code | 0K2J7 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Assmann A-CCS020-Z-SM-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.