28-position PLCC socket with 1.27mm pitch, featuring straight orientation and solder termination. This female component offers a 1A current rating and 100V voltage rating, constructed with a Nylon insulation material and Bronze contacts with Tin plating. Operating within a -40°C to 105°C temperature range, it boasts a UL94 V-0 flammability rating and is RoHS compliant. Dimensions include a 12.57mm length, 17.85mm width, and 4.6mm height.
Assmann A-CCS028-Z-SM technical specifications.
| Package/Case | PLCC |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 12.57mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 4.6mm |
| Insulation Material | Nylon |
| Length | 12.57mm |
| Material | Polyamide |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 28 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| Width | 17.85mm |
| RoHS | Compliant |
Download the complete datasheet for Assmann A-CCS028-Z-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.