This 32-contact PLCC socket features a 1.27mm pitch and is designed for through hole mounting. It has a maximum operating temperature range of -40 to 105°C and a maximum current rating of 1A. The socket is rated for 100VAC and is suitable for use in a variety of applications.
Assmann A-CCS032-Z-SM/P technical specifications.
| Type | PLCC Socket |
| Gender | SKT |
| Number of Contacts | 32 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 1A |
| Max Voltage Rating | 100VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Assmann A-CCS032-Z-SM/P to view detailed technical specifications.
No datasheet is available for this part.