Assmann A-CCS032-Z-T technical specifications.
| Package/Case | PLCC |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 20.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 8mm |
| Length | 18.05mm |
| Material | PBT |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| Width | 20.6mm |
| RoHS | Compliant |
Download the complete datasheet for Assmann A-CCS032-Z-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.