52-position PLCC socket with 1.27mm pitch, featuring straight solder termination and through-hole mounting. Constructed with a polyamide insulation material and bronze contacts plated with tin, this female socket offers a 1A current rating and 100V voltage rating. Operating within a -40°C to 105°C temperature range, it boasts a UL94 V-0 flammability rating and is lead-free and RoHS compliant.
Assmann A-CCS052-Z-SM technical specifications.
| Package/Case | PLCC |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Post Length | 0.122inch |
| Current Rating | 1A |
| Depth | 20.19mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 4.6mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 20.19mm |
| Material | Polyamide |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 52 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| Width | 25.5mm |
| RoHS | Compliant |
Download the complete datasheet for Assmann A-CCS052-Z-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.