Assmann A-CCS20-Z technical specifications.
| Package/Case | PLCC |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Height | 7.7mm |
| Lead Free | Contains Lead |
| Length | 15.5mm |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Package Quantity | 39 |
| Pitch | 0.05inch |
| RoHS Compliant | No |
| Width | 15.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Assmann A-CCS20-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.