Assmann A-CCS28-G technical specifications.
| Package/Case | PLCC |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Height | 7.7mm |
| Lead Free | Contains Lead |
| Length | 18.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Package Quantity | 33 |
| Packaging | Rail/Tube |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| Width | 18.1mm |
| RoHS | Compliant |
Download the complete datasheet for Assmann A-CCS28-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.