Assmann A-CCS44-G-R technical specifications.
| Package/Case | PLCC |
| Contact Material | Bronze |
| Height | 7.7mm |
| Lead Free | Lead Free |
| Length | 23.5mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Through Hole |
| Number of Contacts | 44 |
| Orientation | Straight |
| Packaging | Box |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Width | 23.5mm |
| RoHS | Compliant |
Download the complete datasheet for Assmann A-CCS44-G-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.