Assmann A-CCS68-Z-SM-R technical specifications.
| Package/Case | PLCC |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Height | 4.65mm |
| Lead Free | Lead Free |
| Length | 31.7mm |
| Mount | Surface Mount |
| Number of Contacts | 68 |
| Package Quantity | 19 |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Width | 31.7mm |
| RoHS | Compliant |
Download the complete datasheet for Assmann A-CCS68-Z-SM-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
