9W R/A DSUB SOCKET
Assmann A-DF09A/KG-F technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Steel, Gold, Nickel |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 18.6mm |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 30.81mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.77mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 9.5mm |
| RoHS | Compliant |
Download the complete datasheet for Assmann A-DF09A/KG-F to view detailed technical specifications.
No datasheet is available for this part.