Assmann A-DF09PP-TAXM-B-R technical specifications.
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Lead Free | Lead Free |
| Material | Metal |
| Mount | Through Hole |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Assmann A-DF09PP-TAXM-B-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.