Assmann A-DF09PP-WP-R technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 39.4mm |
| Material | Plastic |
| Number of Positions | 9 |
| Number of Rows | 2 |
| RoHS Compliant | Yes |
| Termination | Solder |
| Width | 21.1mm |
| RoHS | Compliant |
Download the complete datasheet for Assmann A-DF09PP-WP-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.