
This 15-contact right angle female connector has a current rating of 3A and a voltage rating of 250V. It is designed for through hole mounting and has a maximum operating temperature of 105°C. The connector is made from brass, bronze, and gold materials with nickel and gold plating. It is RoHS compliant and suitable for use in a wide range of applications.
Assmann A-DF15A/KG-T1 technical specifications.
| Contact Material | Brass, Bronze, Gold |
| Contact Plating | Nickel, Gold |
| Current Rating | 3A |
| Depth | 12.55mm |
| Gender | Female |
| Length | 39.14mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 2.77mm |
| RoHS Compliant | Yes |
| Series | A-DF |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Assmann A-DF15A/KG-T1 to view detailed technical specifications.
No datasheet is available for this part.
