Conn D-Subminiature SKT 15 POS 2.77mm Solder Cup ST Panel Mount 15 Terminal 1 Port
Assmann A-DF15LL-TL-B-R technical specifications.
| Color | White |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 39.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Tray |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 12.6mm |
| RoHS | Compliant |
Download the complete datasheet for Assmann A-DF15LL-TL-B-R to view detailed technical specifications.
No datasheet is available for this part.