Assmann A-DF15LL-WP-R technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 47.8mm |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Packaging | Tray |
| RoHS Compliant | No |
| Width | 21.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Assmann A-DF15LL-WP-R to view detailed technical specifications.
No datasheet is available for this part.