Assmann A-DFCR/15/FZ technical specifications.
| Color | Black |
| Contact Type | Signal |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Assmann A-DFCR/15/FZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.