This 25-position female D-subminiature connector features a black housing and is lead free. It has a flammability rating of UL94 V-0 and is RoHS compliant. The connector is packaged in a tray and has a wire/cable gauge of 28AWG. It measures 53mm in length, 17.4mm in height, and 12.6mm in width.
Assmann A-DFF25LPIII/FP-R technical specifications.
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 17.4mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 53mm |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Width | 12.6mm |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Assmann A-DFF25LPIII/FP-R to view detailed technical specifications.
No datasheet is available for this part.