
This 25-pin D-subminiature connector features a right-angle body orientation and cable mount design. It has 25 terminals and supports a maximum current rating of 1A and a maximum voltage rating of 250VAC. The operating temperature range is -55 to 105°C.
Assmann A-DFF25LPIII/Z technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 25 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Shell Size | B |
| Product Length (mm) | 53.04 |
| Product Depth (mm) | 12.4 |
| Product Height (mm) | 17.48 |
| Type | D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 25 |
| Termination Method | IDT |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 1A |
| Max Voltage Rating | 250VAC |
| Cage Code | 0K2J7 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Assmann A-DFF25LPIII/Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.