Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
ASSMANN

A-DFF37LPIII/Z-UNC-R

Datasheet
Conn D-Subminiature SKT 37 POS 2.54mm IDT RA Cable Mount 37 Terminal 1 Port
Assmann

A-DFF37LPIII/Z-UNC-R

Conn D-Subminiature SKT 37 POS 2.54mm IDT RA Cable Mount 37 Terminal 1 Port

  1. Connectors & Interconnects
  2. I/O Connectors
  1. Connectors & Interconnects
  2. I/O Connectors
  3. Modular & Ethernet Connectors
  4. RJ45, RJ11

MountingCable Mount
Quick Jump:

Technical Specifications

Assmann A-DFF37LPIII/Z-UNC-R technical specifications.

General

Terminal Pitch (mm)
1.27
Body Orientation
Right Angle
Mounting
Cable Mount
Number of Terminals
37
Number of Ports
1
Number of Rows
2
Shell Size
C
Product Length (mm)
69.32
Product Depth (mm)
12.55
Product Height (mm)
17.38
Type
D-Subminiature
Contact Gender
SKT
Number of Contacts
37
Termination Method
IDT
Min Operating Temperature
-55°C
Max Operating Temperature
125°C
Max Current Rating
5A

Compliance

Cage Code
0K2J7
EU RoHS
Yes
ECCN
EAR99
Automotive
No
AEC Qualified
No
PPAP
No
RoHS Versions
2011/65/EU, 2015/863

Datasheet

Assmann A-DFF37LPIII/Z-UNC-R Datasheet

Download the complete datasheet for Assmann A-DFF37LPIII/Z-UNC-R to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com