Assmann A-DIO-DP/06GV technical specifications.
| Color | Green, Violet |
| Contact Plating | Tin |
| Current Rating | 2A |
| Depth | 20mm |
| Gender | Female |
| Length | 14mm |
| Max Current Rating | 2A |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Orientation | Right Angle |
| Plating | Copper, Tin, Lead |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Assmann A-DIO-DP/06GV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
